


SEAF-40-05.0-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15037TR-ND - Tape & Reel (TR) SAM15037CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 400 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-40-05.0-L-10-1-A-K-TR | Samtec Inc. | 460 | SAM15036CT-ND | 22,58000 € | Similar |
| SEAF-40-05.0-S-10-1-A-K-TR | Samtec Inc. | 750 | SAM15041CT-ND | 23,08000 € | Similar |
| SEAF-40-05.0-S-10-2-A-K-TR | Samtec Inc. | 1.062 | SAM8009CT-ND | 20,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,57000 € | 22,57 € |
| 10 | 19,18500 € | 191,85 € |
| 25 | 17,98400 € | 449,60 € |
| 50 | 17,36740 € | 868,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,28296 € | 3.570,74 € |
| 500 | 14,18910 € | 7.094,55 € |
| Unit Price without VAT: | 22,57000 € |
|---|---|
| Unit Price with VAT: | 26,40690 € |


