


SEAF-20-05.0-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14305TR-ND - Tape & Reel (TR) SAM14305CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-L-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-L-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 160 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-05.0-L-08-1-A-K-TR | Samtec Inc. | 220 | SAM14304CT-ND | 13,62000 € | Similar |
| SEAF-20-05.0-S-08-1-A-K-TR | Samtec Inc. | 200 | SAM14311CT-ND | 15,66000 € | Similar |
| SEAF-20-05.0-S-08-2-A-K-TR | Samtec Inc. | 1.447 | SAM13231CT-ND | 12,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 10 | 11,56700 € | 115,67 € |
| 25 | 10,84240 € | 271,06 € |
| 50 | 10,32480 € | 516,24 € |
| 100 | 9,99310 € | 999,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,21856 € | 2.054,64 € |
| 500 | 8,16434 € | 4.082,17 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 15,92370 € |

