SEAC-030-04-12.0-TU-TU-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 18
Unit Price: 102,48000 €
Datasheet
120 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAC-030-04-12.0-TU-TU-N

DigiKey Part Number
612-SEAC-030-04-12.0-TU-TU-N-ND
Manufacturer
Manufacturer Product Number
SEAC-030-04-12.0-TU-TU-N
Description
CBL ASSM M-M 120POS 12" HDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
SEAC-030-04-12.0-TU-TU-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
120
Number of Rows
4
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.00' (304.80mm)
Features
-
Color
Blue, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,53000 €104,53 €
Manufacturers Standard Package
Unit Price without VAT:104,53000 €
Unit Price with VAT:122,30010 €