
QTS-075-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTS-075-02-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QTS-075-02-L-D-A-K-CT-ND - Cut Tape (CT) 612-QTS-075-02-L-D-A-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS-075-02-L-D-A-K-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-075-02-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 150 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 6,00300 € | 60,03 € |
| 25 | 5,62640 € | 140,66 € |
| 50 | 5,35760 € | 267,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 8,64040 € | 1.512,07 € |
| 350 | 7,76263 € | 2.716,92 € |
| 525 | 6,00703 € | 3.153,69 € |
| 1.225 | 4,25137 € | 5.207,93 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,27190 € |

