
QTS-050-02-L-D-RA-WT | |
|---|---|
DigiKey Part Number | QTS-050-02-L-D-RA-WT-ND |
Manufacturer | |
Manufacturer Product Number | QTS-050-02-L-D-RA-WT |
Description | CONN HDR 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-050-02-L-D-RA-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.371" (9.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| 10 | 17,99500 € | 179,95 € |
| 25 | 17,31520 € | 432,88 € |
| 50 | 16,89360 € | 844,68 € |
| 100 | 12,94350 € | 1.294,35 € |
| 250 | 11,63532 € | 2.908,83 € |
| 500 | 9,00192 € | 4.500,96 € |
| 1.000 | 6,36847 € | 6.368,47 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,23000 € |

