
QTE-060-03-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15433TR-ND - Tape & Reel (TR) SAM15433CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-060-03-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-060-03-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| 10 | 6,69500 € | 66,95 € |
| 25 | 6,27600 € | 156,90 € |
| 50 | 5,97640 € | 298,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 9,13093 € | 1.369,64 € |
| 300 | 8,20153 € | 2.460,46 € |
| 750 | 6,35127 € | 4.763,45 € |
| 1.050 | 4,49236 € | 4.716,98 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,21960 € |

