
QTE-040-09-C-D-A-K | |
|---|---|
DigiKey Part Number | QTE-040-09-C-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-09-C-D-A-K |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-09-C-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 14mm | |
Height Above Board | 0.528" (13.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 21,32583 € | 1.279,55 € |
| Unit Price without VAT: | 21,32583 € |
|---|---|
| Unit Price with VAT: | 24,95122 € |

