Similar
Similar

QTE-020-09-H-D-A-TR | |
|---|---|
DigiKey Part Number | QTE-020-09-H-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTE-020-09-H-D-A-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-020-09-H-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 14mm |
Number of Positions 40 | Height Above Board 0.528" (13.40mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-09-F-D-A-TR | Samtec Inc. | 0 | QTE-020-09-F-D-A-TR-ND | 6,27456 € | Similar |
| QTE-020-09-H-D-A | Samtec Inc. | 0 | QTE-020-09-H-D-A-ND | 20,89578 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 13,79000 € | 1.723,75 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,13430 € |

