
QTE-014-02-L-D-DP-A | |
|---|---|
DigiKey Part Number | 612-QTE-014-02-L-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-014-02-L-D-DP-A |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-014-02-L-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 5,93800 € | 59,38 € |
| 25 | 5,61960 € | 140,49 € |
| 50 | 5,41320 € | 270,66 € |
| 100 | 4,13950 € | 413,95 € |
| 500 | 3,71780 € | 1.858,90 € |
| 1.000 | 3,09757 € | 3.097,57 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,52310 € |

