QTE-014-01-F-D-DP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,61281 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,17391 €
Image for QTE-014-01-F-D-DP-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-014-01-F-D-DP-K-TR

DigiKey Part Number
QTE-014-01-F-D-DP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTE-014-01-F-D-DP-K-TR
Description
CONN DIFF ARRAY PLG 28P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-014-01-F-D-DP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
28
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
5mm
Height Above Board
0.168" (4.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4253,59732 €1.528,86 €
Manufacturers Standard Package
Unit Price without VAT:3,59732 €
Unit Price with VAT:4,20886 €