
QSH-030-01-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM13216TR-ND - Tape & Reel (TR) SAM13216CT-ND - Cut Tape (CT) SAM13216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-L-D-K-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-L-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,52400 € | 55,24 € |
| 25 | 5,17720 € | 129,43 € |
| 50 | 4,93000 € | 246,50 € |
| 100 | 4,69480 € | 469,48 € |
| 250 | 4,45240 € | 1.113,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 4,75625 € | 2.497,03 € |
| 1.050 | 4,06858 € | 4.272,01 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,60500 € |















