
QSE-060-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14234TR-ND - Tape & Reel (TR) SAM14234CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSE-060-01-L-D-A-K-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-060-01-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-060-01-F-D-A-K-TR | Samtec Inc. | 157 | SAM14233CT-ND | 6,10000 € | Similar |
| QSE-060-01-H-D-A-K-TR | Samtec Inc. | 333 | 612-QSE-060-01-H-D-A-K-TRCT-ND | 15,92000 € | Similar |
| QSE-060-01-L-D-A-K | Samtec Inc. | 672 | SAM10646-ND | 6,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 6,08000 € | 60,80 € |
| 25 | 5,69920 € | 142,48 € |
| 50 | 5,42700 € | 271,35 € |
| 100 | 5,16780 € | 516,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 7,12217 € | 2.492,76 € |
| 700 | 6,39976 € | 4.479,83 € |
| 1.050 | 4,95494 € | 5.202,69 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,37720 € |










