
QSE-028-01-L-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14232TR-ND - Tape & Reel (TR) SAM14232CT-ND - Cut Tape (CT) SAM14232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-028-01-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 56P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSE-028-01-L-D-DP-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 56 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 6,91100 € | 69,11 € |
| 25 | 6,47800 € | 161,95 € |
| 50 | 6,16840 € | 308,42 € |
| 100 | 5,87400 € | 587,40 € |
| 250 | 5,80672 € | 1.451,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 6,09309 € | 3.198,87 € |
| 1.050 | 4,72470 € | 4.960,94 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,51210 € |

