
QRM8-078-07.0-L-D-A | |
|---|---|
DigiKey Part Number | QRM8-078-07.0-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-078-07.0-L-D-A |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-078-07.0-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 156 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 14mm | |
Height Above Board | 0.385" (9.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,73000 € | 16,73 € |
| 10 | 15,83500 € | 158,35 € |
| 25 | 15,24120 € | 381,03 € |
| 50 | 14,87120 € | 743,56 € |
| 100 | 12,13450 € | 1.213,45 € |
| 250 | 11,22224 € | 2.805,56 € |
| 500 | 10,07634 € | 5.038,17 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 19,57410 € |

