
QMS-026-05.75-H-D-A-RT1 | |
|---|---|
DigiKey Part Number | SAM9761-ND |
Manufacturer | |
Manufacturer Product Number | QMS-026-05.75-H-D-A-RT1 |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-026-05.75-H-D-A-RT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.227" (5.76mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,57000 € | 18,57 € |
| 10 | 17,58200 € | 175,82 € |
| 25 | 16,91920 € | 422,98 € |
| 50 | 16,50640 € | 825,32 € |
| 100 | 13,58040 € | 1.358,04 € |
| 250 | 13,07424 € | 3.268,56 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 21,72690 € |



