QFS-026-01-SL-D-RA-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 11,33416 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 14,20848 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 15,31700 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 11,72144 €
Datasheet
Image for QFS-026-01-SL-D-RA-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFS-026-01-SL-D-RA-K-TR

DigiKey Part Number
QFS-026-01-SL-D-RA-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QFS-026-01-SL-D-RA-K-TR
Description
CONN RCPT 52POS R/A SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
52 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QFS-026-01-SL-D-RA-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
52
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12511,72144 €1.465,18 €
Manufacturers Standard Package
Unit Price without VAT:11,72144 €
Unit Price with VAT:13,71408 €