
MW-40-03-G-D-130-075-ES-P-TR. | |
|---|---|
DigiKey Part Number | 612-MW-40-03-G-D-130-075-ES-P-TR.TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW-40-03-G-D-130-075-ES-P-TR. |
Description | 1.00 MM FLEX STACK, FLEXIBLE MIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 80 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.205" (5.207mm) | |
Length - Post (Mating) | 0.075" (1.905mm) | |
Length - Stack Height | 0.130" (3.302mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,76348 € | 3.381,74 € |
| Unit Price without VAT: | 6,76348 € |
|---|---|
| Unit Price with VAT: | 7,91327 € |

