



MUSB-05-S-B-SM-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14226TR-ND - Tape & Reel (TR) SAM14226CT-ND - Cut Tape (CT) SAM14226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSB-05-S-B-SM-A-K-TR |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSB-05-S-B-SM-A-K-TR Models |
Category | Features Board Guide, Pick and Place, Solder Retention |
Manufacturer Samtec Inc. | Operating Temperature -50°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30V |
Part Status Active | Mating Cycles 1500 |
Connector Type USB - mini B | Shielding Unshielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45400 € | 14,54 € |
| 25 | 1,36240 € | 34,06 € |
| 50 | 1,29740 € | 64,87 € |
| 100 | 1,23540 € | 123,54 € |
| 250 | 1,15800 € | 289,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,97738 € | 537,56 € |
| 1.100 | 0,84458 € | 929,04 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |











