60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
MEC8-130-02-L-DV-A-TR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

MEC8-130-02-L-DV-A-K-TR

DigiKey Part Number
SAM14202TR-ND - Tape & Reel (TR)
SAM14202CT-ND - Cut Tape (CT)
SAM14202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEC8-130-02-L-DV-A-K-TR
Description
CONN EDGE DUAL FMALE 60POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC8-130-02-L-DV-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
60
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Factory Stock: 2.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 €6,05 €
105,14000 €51,40 €
254,81760 €120,44 €
504,58760 €229,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1753,86411 €676,22 €
5253,62312 €1.902,14 €
1.2253,36496 €4.122,08 €
Manufacturers Standard Package
Unit Price without VAT:6,05000 €
Unit Price with VAT:7,07850 €