
MEC8-125-02-L-D-RA1-TR | |
|---|---|
DigiKey Part Number | 612-MEC8-125-02-L-D-RA1-TR-ND - Tape & Reel (TR) 612-MEC8-125-02-L-D-RA1-TRCT-ND - Cut Tape (CT) 612-MEC8-125-02-L-D-RA1-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC8-125-02-L-D-RA1-TR |
Description | CONN EDGE DUAL FMALE 50POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-125-02-L-D-RA1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,65300 € | 56,53 € |
| 25 | 5,29880 € | 132,47 € |
| 50 | 5,04560 € | 252,28 € |
| 100 | 4,80480 € | 480,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 4,17391 € | 939,13 € |
| 675 | 3,86412 € | 2.608,28 € |
| 1.125 | 3,65583 € | 4.112,81 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,78050 € |

