20 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black
MEC6-110-02-L-DV-A
MEC6-110-02-L-DV-A

MEC6-110-02-L-DV-A

DigiKey Part Number
SAM11488-ND
Manufacturer
Manufacturer Product Number
MEC6-110-02-L-DV-A
Description
CONN EDGE DUAL FMALE 20POS 0.025
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC6-110-02-L-DV-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10
Number of Positions
20
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.025" (0.64mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
883,88216 €341,63 €
1763,69716 €650,70 €
4403,01727 €1.327,60 €
9682,79008 €2.700,80 €
2.4642,57397 €6.342,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,88216 €
Unit Price with VAT:4,54213 €