
LSS-130-02-F-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14172TR-ND - Tape & Reel (TR) SAM14172CT-ND - Cut Tape (CT) SAM14172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-130-02-F-DV-A-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-130-02-F-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,00800 € | 40,08 € |
| 100 | 3,40630 € | 340,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,94324 € | 809,39 € |
| 550 | 2,61622 € | 1.438,92 € |
| 1.375 | 2,50951 € | 3.450,58 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,52240 € |

