20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-110-02-L-DV-A-TR

DigiKey Part Number
612-LSS-110-02-L-DV-A-TR-ND - Tape & Reel (TR)
612-LSS-110-02-L-DV-A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LSS-110-02-L-DV-A-TR
Description
CONN SELF-MATE 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSS-110-02-L-DV-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
9mm, 10mm, 12mm
Height Above Board
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,62600 €26,26 €
1002,23140 €223,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3752,18595 €819,73 €
7501,85891 €1.394,18 €
1.1251,65236 €1.858,90 €
2.6251,58006 €4.147,66 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,61530 €