
LSHM-130-06.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-130-06.0-L-DV-A-S-TR-ND - Tape & Reel (TR) 612-LSHM-130-06.0-L-DV-A-S-TRCT-ND - Cut Tape (CT) 612-LSHM-130-06.0-L-DV-A-S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-06.0-L-DV-A-S-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-06.0-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 5,58000 € | 55,80 € |
| 25 | 5,23040 € | 130,76 € |
| 50 | 4,98040 € | 249,02 € |
| 100 | 4,74270 € | 474,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 4,48549 € | 1.233,51 € |
| 550 | 3,94240 € | 2.168,32 € |
| 1.375 | 3,53536 € | 4.861,12 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,68690 € |

