



LSHM-120-04.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14088TR-ND - Tape & Reel (TR) SAM14088CT-ND - Cut Tape (CT) SAM14088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-04.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-04.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,79600 € | 37,96 € |
| 25 | 3,55800 € | 88,95 € |
| 50 | 3,38820 € | 169,41 € |
| 100 | 3,22640 € | 322,64 € |
| 250 | 3,02440 € | 756,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 2,84859 € | 1.922,80 € |
| 1.350 | 2,70228 € | 3.648,08 € |
| 3.375 | 2,36493 € | 7.981,64 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,22990 € |


