
LSHM-110-02.5-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-110-02.5-F-DV-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-110-02.5-F-DV-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-110-02.5-F-DV-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-02.5-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-02.5-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,17732 € | 1.632,99 € |
| 1.500 | 2,03962 € | 3.059,43 € |
| 3.750 | 1,73841 € | 6.519,04 € |
| 5.250 | 1,66268 € | 8.729,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,04700 € | 30,47 € |
| 25 | 2,85520 € | 71,38 € |
| 50 | 2,71880 € | 135,94 € |
| 100 | 2,58890 € | 258,89 € |
| 250 | 2,42680 € | 606,70 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,65040 € |

