
LSHM-105-02.5-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-105-02.5-L-DV-A-S-TR-ND - Tape & Reel (TR) 612-LSHM-105-02.5-L-DV-A-S-TRCT-ND - Cut Tape (CT) 612-LSHM-105-02.5-L-DV-A-S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-105-02.5-L-DV-A-S-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-105-02.5-L-DV-A-S-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 10 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 3,07900 € | 30,79 € |
| 25 | 2,88640 € | 72,16 € |
| 50 | 2,74840 € | 137,42 € |
| 100 | 2,61710 € | 261,71 € |
| 250 | 2,45324 € | 613,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,16301 € | 1.622,26 € |
| 1.500 | 1,91971 € | 2.879,57 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,23540 € |


