
LPAM-30-01.0-L-04-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-30-01.0-L-04-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-30-01.0-L-04-2-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAM-30-01.0-L-04-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-30-01.0-L-04-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 € | 12,63 € |
| 10 | 10,73600 € | 107,36 € |
| 25 | 10,06360 € | 251,59 € |
| 50 | 9,58320 € | 479,16 € |
| 100 | 9,40140 € | 940,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 8,19295 € | 3.891,65 € |
| 950 | 7,37362 € | 7.004,94 € |
| Unit Price without VAT: | 12,63000 € |
|---|---|
| Unit Price with VAT: | 14,77710 € |


