
LPAF-40-03.0-S-08-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAF-40-03.0-S-08-2-K-TR-ND - Tape & Reel (TR) 612-LPAF-40-03.0-S-08-2-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAF-40-03.0-S-08-2-K-TR |
Description | CONN ARRAY RCPT 320POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-40-03.0-S-08-2-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 320 | Height Above Board 0.110" (2.79mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,11000 € | 25,11 € |
| 10 | 21,34400 € | 213,44 € |
| 25 | 20,00720 € | 500,18 € |
| 50 | 19,52980 € | 976,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 15,95580 € | 5.584,53 € |
| Unit Price without VAT: | 25,11000 € |
|---|---|
| Unit Price with VAT: | 29,37870 € |


