Connector Header Surface Mount 4 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPBT-104-H2-T-S-K

DigiKey Part Number
SAM15697-ND
Manufacturer
Manufacturer Product Number
IPBT-104-H2-T-S-K
Description
CONN HEADER SMD 4POS 4.2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
IPBT-104-H2-T-S-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.260" (6.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.380" (9.65mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
400VAC, 565VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,06000 €1,06 €
500,96380 €48,19 €
1000,81760 €81,76 €
5000,70570 €352,85 €
1.0000,66266 €662,66 €
2.0000,61963 €1.239,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,24020 €