4 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPBD-02-D-K-M

DigiKey Part Number
IPBD-02-D-K-M-ND
Manufacturer
Manufacturer Product Number
IPBD-02-D-K-M
Description
CONN RCPT HSG 4POS 4.20MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
IPBD-02-D-K-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
Pick and Place, Polarizing Key
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,34000 €1,34 €
501,19620 €59,81 €
1001,03270 €103,27 €
5000,97248 €486,24 €
1.0000,86061 €860,61 €
2.0000,84683 €1.693,66 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,56780 €