8 Connector Header, Male Blades Through Hole, Right Angle Black High Density (HDC, HDI, HPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPTT-6-S-6-6-6-6-D-RA

DigiKey Part Number
612-HPTT-6-S-6-6-6-6-D-RA-ND
Manufacturer
Manufacturer Product Number
HPTT-6-S-6-6-6-6-D-RA
Description
XCEDE HD POWER MODULE, RIGHT-ANG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 Connector Header, Male Blades Through Hole, Right Angle Black High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.126" (3.20mm)
Number of Rows
4
Number of Columns
2
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
24 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
10A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
48VAC, 68VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,37000 €18,37 €
1017,63400 €176,34 €
2516,92800 €423,20 €
4015,74025 €629,61 €
12013,97267 €1.676,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,37000 €
Unit Price with VAT:21,49290 €