FJ-05-R-06.20-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 2,69000 €
Image for FJ-05-R-06.20-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-05-R-06.20-4

DigiKey Part Number
FJ-05-R-06.20-4-ND
Manufacturer
Manufacturer Product Number
FJ-05-R-06.20-4
Description
CABLE FFC/FPC 5POS 1MM 6.2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 6.200" (157.48mm)
EDA/CAD Models
FJ-05-R-06.20-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
5
Pitch
0.039" (1.00mm)
Length
6.200" (157.48mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,69000 €2,69 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,14730 €