Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-25-D-07.07-01-F-N | |
|---|---|
DigiKey Part Number | 612-FFSD-25-D-07.07-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-07.07-01-F-N |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.589' (179.58mm, 7.07") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-07.07-01-F-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.589' (179.58mm, 7.07") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 3.00µin (0.076µm) |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-25-D-06.89-01-F-N | Samtec Inc. | 0 | 612-FFSD-25-D-06.89-01-F-N-ND | 18,28000 € | Parametric Equivalent |
| FFSD-25-D-06.89-01-N | Samtec Inc. | 0 | FFSD-25-D-06.89-01-N-ND | 20,53000 € | Parametric Equivalent |
| FFSD-25-D-07.00-01-F-N | Samtec Inc. | 0 | FFSD-25-D-07.00-01-F-N-ND | 18,32000 € | Parametric Equivalent |
| FFSD-25-D-07.00-01-N | Samtec Inc. | 1 | SAM12573-ND | 20,56000 € | Parametric Equivalent |
| FFSD-25-D-07.08-01-N | Samtec Inc. | 0 | FFSD-25-D-07.08-01-N-ND | 20,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,34000 € | 18,34 € |
| Unit Price without VAT: | 18,34000 € |
|---|---|
| Unit Price with VAT: | 21,45780 € |



