
FFMD-10-D-12.00-01 | |
|---|---|
DigiKey Part Number | SAM8577-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-10-D-12.00-01 |
Description | CABLE ASSEM .05" 20POS M-M 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-10-D-12.00-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 8,64000 € | 86,40 € |
| 25 | 7,91760 € | 197,94 € |
| 50 | 7,22900 € | 361,45 € |
| 100 | 6,74720 € | 674,72 € |
| 500 | 6,24408 € | 3.122,04 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,16180 € |



