
ERM8-050-01-S-D-RA-K-TR | |
|---|---|
DigiKey Part Number | SAM13793TR-ND - Tape & Reel (TR) SAM13793CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-01-S-D-RA-K-TR |
Description | CONN HDR 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-01-S-D-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,78000 € | 12,78 € |
| 10 | 10,86000 € | 108,60 € |
| 25 | 10,17960 € | 254,49 € |
| 50 | 9,69340 € | 484,67 € |
| 100 | 9,51990 € | 951,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,42355 € | 1.684,71 € |
| 400 | 7,38055 € | 2.952,22 € |
| 600 | 7,17637 € | 4.305,82 € |
| Unit Price without VAT: | 12,78000 € |
|---|---|
| Unit Price with VAT: | 14,95260 € |















