
ERM8-050-01-S-D-EM2-L-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-050-01-S-D-EM2-L-TR-ND - Tape & Reel (TR) 612-ERM8-050-01-S-D-EM2-L-TRCT-ND - Cut Tape (CT) 612-ERM8-050-01-S-D-EM2-L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-050-01-S-D-EM2-L-TR |
Description | CONN HDR 100POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-01-S-D-EM2-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 7,10700 € | 71,07 € |
| 25 | 6,66120 € | 166,53 € |
| 50 | 6,34340 € | 317,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,51216 € | 689,02 € |
| 625 | 4,84605 € | 3.028,78 € |
| 1.250 | 4,69578 € | 5.869,73 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,79290 € |















