
ERM8-050-01-L-D-RA-K-TR | |
|---|---|
DigiKey Part Number | SAM13791TR-ND - Tape & Reel (TR) SAM13791CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-01-L-D-RA-K-TR |
Description | CONN HDR 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-01-L-D-RA-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-050-03-L-D-RA-K-TR | Samtec Inc. | 67 | 612-ERM8-050-03-L-D-RA-K-TRCT-ND | 11,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 9,00000 € | 90,00 € |
| 25 | 8,43560 € | 210,89 € |
| 50 | 8,03280 € | 401,64 € |
| 100 | 7,64940 € | 764,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,98535 € | 1.397,07 € |
| 600 | 6,20427 € | 3.722,56 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,39030 € |
























