
ERM8-050-01-L-D-EM2-L-TR | |
|---|---|
DigiKey Part Number | SAM13789TR-ND - Tape & Reel (TR) SAM13789CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-01-L-D-EM2-L-TR |
Description | CONN HDR 100POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-01-L-D-EM2-L-TR Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Latches |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 10 | 6,50100 € | 65,01 € |
| 25 | 6,09360 € | 152,34 € |
| 50 | 5,80260 € | 290,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,62264 € | 577,83 € |
| 625 | 4,34725 € | 2.717,03 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 8,95050 € |















