
ERM8-040-09.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-040-09.0-L-DV-L-K-TR-ND - Tape & Reel (TR) 612-ERM8-040-09.0-L-DV-L-K-TRCT-ND - Cut Tape (CT) 612-ERM8-040-09.0-L-DV-L-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-09.0-L-DV-L-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 6,07800 € | 60,78 € |
| 25 | 5,69720 € | 142,43 € |
| 50 | 5,42500 € | 271,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,55000 € | 568,75 € |
| 625 | 4,03406 € | 2.521,29 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,36550 € |

