
ERM8-030-08.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-030-08.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-030-08.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM8-030-08.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-08.0-L-DV-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-08.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 60 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,32000 € | 53,20 € |
| 25 | 4,98600 € | 124,65 € |
| 50 | 4,74800 € | 237,40 € |
| 100 | 4,52150 € | 452,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,70895 € | 741,79 € |
| 600 | 3,49097 € | 2.094,58 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,32420 € |















