
ERM8-030-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13759TR-ND - Tape & Reel (TR) SAM13759CT-ND - Cut Tape (CT) SAM13759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-05.0-L-DV-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 60 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,69400 € | 56,94 € |
| 25 | 5,33720 € | 133,43 € |
| 50 | 5,08260 € | 254,13 € |
| 100 | 4,83990 € | 483,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,10760 € | 1.026,90 € |
| 500 | 3,76080 € | 1.880,40 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,83900 € |















