ERM8-025-09.0-L-DV-L-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,31768 €
Datasheet
Image for ERM8-025-09.0-L-DV-L-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-025-09.0-L-DV-L-K-TR

DigiKey Part Number
612-ERM8-025-09.0-L-DV-L-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-025-09.0-L-DV-L-K-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
50
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Latches, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
14mm, 16mm, 19mm
Height Above Board
0.508" (12.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1254,17656 €522,07 €
Manufacturers Standard Package
Unit Price without VAT:4,17656 €
Unit Price with VAT:4,88658 €