
ERM8-025-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-025-02.0-L-DV-P-TR-ND - Tape & Reel (TR) 612-ERM8-025-02.0-L-DV-P-CT-ND - Cut Tape (CT) 612-ERM8-025-02.0-L-DV-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-02.0-L-DV-P-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-02.0-L-DV-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 50 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,13000 € | 41,30 € |
| 25 | 3,87080 € | 96,77 € |
| 50 | 3,68580 € | 184,29 € |
| 100 | 3,50990 € | 350,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,54917 € | 1.242,21 € |
| 700 | 3,11659 € | 2.181,61 € |
| 1.050 | 2,73839 € | 2.875,31 € |
| 3.500 | 2,64637 € | 9.262,30 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,68620 € |


