



ERM8-020-08.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13729TR-ND - Tape & Reel (TR) SAM13729CT-ND - Cut Tape (CT) SAM13729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-08.0-S-DV-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-08.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-020-05.0-L-DV-K-TR | Samtec Inc. | 712 | SAM13720CT-ND | 5,33000 € | Similar |
| ERM8-020-05.0-S-DV-K-TR | Samtec Inc. | 1.880 | SAM8611CT-ND | 5,41000 € | Similar |
| ERM8-020-08.0-L-DV-K-TR | Samtec Inc. | 361 | SAM13727CT-ND | 5,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,72700 € | 57,27 € |
| 25 | 5,36800 € | 134,20 € |
| 50 | 5,11140 € | 255,57 € |
| 100 | 4,86750 € | 486,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,91635 € | 783,27 € |
| 600 | 3,78418 € | 2.270,51 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 7,88580 € |















