
ERM8-013-09.0-S-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-013-09.0-S-DV-TR-ND - Tape & Reel (TR) 612-ERM8-013-09.0-S-DV-TRCT-ND - Cut Tape (CT) 612-ERM8-013-09.0-S-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-09.0-S-DV-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-09.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 26 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-013-09.0-L-DV-TR | Samtec Inc. | 12 | SAM13708CT-ND | 5,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 5,25500 € | 52,55 € |
| 25 | 4,92520 € | 123,13 € |
| 50 | 4,69000 € | 234,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 3,56536 € | 445,67 € |
| 625 | 3,44422 € | 2.152,64 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,24230 € |















