
ERM8-013-08.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-013-08.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-013-08.0-S-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM8-013-08.0-S-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-08.0-S-DV-K-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-08.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 26 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 5,37900 € | 53,79 € |
| 25 | 5,04160 € | 126,04 € |
| 50 | 4,80100 € | 240,05 € |
| 100 | 4,57170 € | 457,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,66050 € | 732,10 € |
| 600 | 3,53347 € | 2.120,08 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,40610 € |















