



ERM8-010-05.0-S-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13688TR-ND - Tape & Reel (TR) SAM13688CT-ND - Cut Tape (CT) SAM13688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-05.0-S-DV-L-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-05.0-S-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 20 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,49500 € | 54,95 € |
| 25 | 5,15120 € | 128,78 € |
| 50 | 4,90520 € | 245,26 € |
| 100 | 4,67090 € | 467,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 3,74551 € | 1.217,29 € |
| 650 | 3,61738 € | 2.351,30 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,56990 € |















