
ERM8-060-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-060-01-L-D-RA-TR-ND - Tape & Reel (TR) 612-ERM8-060-01-L-D-RA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-01-L-D-RA-TR |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-01-L-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 9,67900 € | 96,79 € |
| 25 | 9,07280 € | 226,82 € |
| 50 | 8,63980 € | 431,99 € |
| 100 | 8,39410 € | 839,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,72735 € | 1.545,47 € |
| 400 | 6,76695 € | 2.706,78 € |
| 600 | 6,04922 € | 3.629,53 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,32630 € |















