
ERM5-020-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM5-020-05.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERM5-020-05.0-S-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM5-020-05.0-S-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-020-05.0-S-DV-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-020-05.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,33800 € | 43,38 € |
| 25 | 4,06600 € | 101,65 € |
| 50 | 3,87200 € | 193,60 € |
| 100 | 3,68720 € | 368,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,61797 € | 1.266,29 € |
| 700 | 3,25394 € | 2.277,76 € |
| 1.050 | 2,93036 € | 3.076,88 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 5,96700 € |

